
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS | Not Compliant |
