Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Data Sel/Mult
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS151M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 3 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Series | DM74ALS151 |
| RoHS | Not Compliant |
No datasheet is available for this part.
