
4-bit synchronous binary counter IC, featuring positive edge clock triggering and an up-counting direction. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a maximum operating temperature of 70°C. It offers synchronous reset functionality and a propagation delay of 20ns. Packaged in a 16-pin SOIC format, this RoHS-compliant component is supplied on tape and reel.
Onsemi DM74ALS163BMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS163BMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
