
Counter Shift Registers 8-Bit Shift Register
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS165M_Q technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Series | DM74ALS165 |
| RoHS | Not Compliant |