The DM74ALS244AMSA_Q logic gate features 8 input lines and 1 output line, with a propagation delay of 10ns. It operates over a temperature range of 0°C to 70°C and can supply up to 24mA of low-level output current. The device is available in a SOP package and is suitable for use in applications with supply voltages between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS244AMSA_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
