
The DM74ALS244AWM_Q is an 8-bit bus driver from Onsemi, packaged in a SOIC package. It can handle high level output currents of up to -15mA and low level output currents of up to 24mA. The device operates within a temperature range of 0-70°C and can be supplied with voltages between 4.5V and 5.5V. The device has 8 input lines and 1 output line, with a propagation delay of 10ns.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS244AWM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
