
The DM74ALS253M_Q is a 2-bit dual-supply buffer with 4 output lines, operating within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.5V and 5.5V. The device is packaged in a SOIC case and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS253M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Series | DM74ALS253 |
| RoHS | Not Compliant |
