
The DM74ALS27M_Q is a 3-input NAND gate with a single output, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 15ns and is packaged in a SOIC package. The device can handle high and low level output currents of -400uA and 8mA, respectively. It is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS27M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Series | DM74ALS27 |
| RoHS | Not Compliant |
