
The DM74ALS37AM_Q is a quad 2-input NAND gate from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 8ns and is available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS37AM_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Series | DM74ALS37A |
| RoHS | Not Compliant |