Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS521N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Series | DM74ALS521 |
| RoHS | Not Compliant |
No datasheet is available for this part.
