
Latches Oct D-Typ Trans Lat
Onsemi DM74ALS563AWM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Series | DM74ALS563A |
| Supply Current | 26mA |
| RoHS | Not Compliant |
No datasheet is available for this part.