
The DM74ALS576AWM_Q is an 8-input 3-output D-type flip-flop from Onsemi. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 14ns. The device is packaged in a SOIC package and is available in rail/Tube packaging. The flip-flop has a high level output current of -2.6mA and a low level output current of 24mA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Onsemi DM74ALS576AWM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Series | DM74ALS576 |
| RoHS | Not Compliant |
No datasheet is available for this part.
