The DM74AS00N_Q is a 4-input NAND gate with a propagation delay of 4.5ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a PDIP package and is available in rail or tube packaging. It features high level output current of -2mA and low level output current of 20mA.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS00N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Series | DM74AS00 |
| RoHS | Not Compliant |
