The DM74AS04MX_NL is a hex inverter from Onsemi with a maximum operating temperature of 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and available in quantities of 2500 per package, packaged in tape and reel. It can handle high level output currents of up to -2mA and low level output currents of up to 20mA.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS04MX_NL technical specifications.
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DM74AS04 |
| RoHS | Compliant |
No datasheet is available for this part.