
The DM74AS04SJ_Q is a 6-channel hex inverter from Onsemi, packaged in a SOP package. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device can operate at temperatures up to 70°C. The high level output current is -2mA, while the low level output current is 20mA. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS04SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | DM74AS04 |
| RoHS | Not Compliant |
