The DM74AS10M_Q is a 3-input NAND gate with a propagation delay of 4.5ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is available in rail/tube packaging. The high level output current is -2mA, while the low level output current is 20mA.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS10M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |