
The DM74AS157SJX is a 4-bit multiplexer with 8 independent inputs and 2 outputs, suitable for use with a 5V supply voltage. It features a propagation delay of 6ns and is packaged in a surface-mount SOP package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The DM74AS157SJX is part of the 74AS series from Onsemi.
Sign in to ask questions about the Onsemi DM74AS157SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS157SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS157SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
