
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and asynchronous reset. This logic IC operates with a 4.5V to 5.5V supply voltage, offering a maximum operating temperature of 70°C. Designed for surface mounting in a SOIC package, it boasts a propagation delay of 13ns and a turn-on delay time of 16.5ns. The component is lead-free, RoHS compliant, and utilizes BIPOLAR technology.
Onsemi DM74AS161M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS161M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
