
The DM74AS244N_Q is an 8-input 1-output 3-state receiver from Onsemi. It operates within a supply voltage range of 4.5 to 5.5 volts and a temperature range of 0 to 70 degrees Celsius. The device features a propagation delay of 6.2 nanoseconds and can handle high and low level output currents of 64mA and -15mA, respectively. The receiver is packaged in a DIP and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS244N_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Receiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS | Not Compliant |
