The DM74AS245N_Q is a single 3-STATE transceiver with a package type of DIP. It can handle high level output currents of up to -15mA and low level output currents of up to 48mA. The device operates within a temperature range of 0°C to 70°C and has a propagation delay of 7.5ns. It is available in rail/Tube packaging and has a non-inverting polarity.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS245N_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | DM74AS245 |
| RoHS | Not Compliant |
