
The DM74AS245WMX is an 8-bit inverting transceiver with 3-state outputs. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a lead-free SOIC-14 package and is RoHS compliant. It features a propagation delay of 7.5ns and a high level output current of 48mA.
Sign in to ask questions about the Onsemi DM74AS245WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS245WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS245WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
