
The DM74AS258M_Q is a 4-bit transparent latch from Onsemi, packaged in a SOIC case. It operates over a temperature range of 0 to 70°C and can handle supply voltages up to 5.5V. This device features a propagation delay of 5ns and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS258M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Series | DM74AS258 |
| RoHS | Not Compliant |
No datasheet is available for this part.