The DM74AS258N_Q is a 4-bit hex inverter integrated circuit from Onsemi. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a PDIP package and is available in rail or tube packaging. The propagation delay is 5ns.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS258N_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Series | DM74AS258 |
| RoHS | Not Compliant |
No datasheet is available for this part.
