
Buffers & Line Drivers Hex Non-Inverter
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS34N_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2mA |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 6 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
