
The DM74AS573N_Q is an 8-input 3-output D-type latch from Onsemi. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 6ns and a supply current of 90mA. It is packaged in a PDIP format and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS573N_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Series | DM74AS573 |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
