The DM74LS04MX is a 6-stage hex inverter from Onsemi. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a SOIC package and is available in tape and reel packaging. It is not RoHS compliant. The DM74LS04MX can operate at a maximum temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi DM74LS04MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DM74LS04 |
| RoHS | Not Compliant |
No datasheet is available for this part.