
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Dec/Dem
Onsemi DM74LS138SJ technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DM74LS138 |
| RoHS | Not Compliant |
No datasheet is available for this part.
