Decoder/Demultiplexer Single 3-to-8 16-Pin SOP-II T/R
Onsemi DM74LS138SJX technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DM74LS138 |
| RoHS | Not Compliant |
No datasheet is available for this part.