
The DM74LS157SJX is an 8-input 4-bit multiplexer from Onsemi. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device features a propagation delay of 23ns and is available in a SOP package, packaged on tape and reel. However, it is not RoHS compliant.
Onsemi DM74LS157SJX technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| RoHS Compliant | No |
| Series | DM74LS157 |
| RoHS | Not Compliant |
No datasheet is available for this part.