
The DM74LS244WMX is an 8-bit 3-state bus transceiver from Onsemi. It operates within a temperature range of 0°C to 70°C and can supply up to 24mA of current at low levels and -15mA at high levels. The device is available in a SOIC package and is packaged on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi DM74LS244WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
