The DM74LS273 is an 8-bit D-type flip-flop with 8 input lines and 8 output lines. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 24ns and is available in a SOIC-20 package. The DM74LS273 is rated for operation between 0°C and 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi DM74LS273WMX technical specifications.
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Series | DM74LS273 |
| RoHS | Not Compliant |
