
The DM74LS373SJ is an 8-bit non-inverting bus transceiver with a maximum supply voltage of 5.25V and a supply current of 40mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a rail/Tube format and is part of the DM74LS373 series. The propagation delay is 27ns, and it has 8 input and 8 output lines.
Onsemi DM74LS373SJ technical specifications.
| High Level Output Current | -2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | DM74LS373 |
| Supply Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
