Latches Oct D-Type Flip-Flop
Checking distributor stock and pricing after the page loads.
Onsemi DM74LS573WMX technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | DM74LS573 |
| Supply Current | 50mA |
| RoHS | Not Compliant |