
The DM74LS74AMX is a dual non-inverting flip-flop with a single input and one output. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device has a propagation delay of 35ns and can handle high and low level output currents of 8mA and -400uA, respectively. The DM74LS74AMX is available in a SOIC package and is packaged on tape and reel.
Onsemi DM74LS74AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | DM74LS74A |
| RoHS | Not Compliant |
No datasheet is available for this part.