Counter Shift Registers Dual 8-Bit Shift Reg
Onsemi DM9328N technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | DM9328 |
| RoHS | Not Compliant |
No datasheet is available for this part.