The DM96LS02MX is a multivibrator IC from Onsemi, packaged in a SOIC case and available on tape and reel. It operates within a temperature range of 0 to 70°C and can handle supply voltages between 4.75 and 5.25V. The device has a propagation delay of 60ns and can source a low-level output current of up to 8mA. However, it is not RoHS compliant.
Onsemi DM96LS02MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Series | DM96LS02 |
| RoHS | Not Compliant |
No datasheet is available for this part.