Monostable Multivibrator Dl Retrig Mo Multivi
Onsemi DM96LS02N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Series | DM96LS02 |
| RoHS | Not Compliant |
No datasheet is available for this part.