The FAH4840L8X is a single-output IC with an I2C interface, operating from a 3.3V supply and consuming up to 77mA of current. It can deliver an output current of 200mA and has an output voltage of 2V. The device is designed for surface mount applications and can operate over a temperature range of -40°C to 150°C. It is available in tape and reel packaging with a quantity of 5000 units.
Onsemi FAH4840L8X technical specifications.
| Interface | I2C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 200mA |
| Output Voltage | 2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAH4840L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.