
The FAN1084T_Q is a single-output adjustable linear regulator from Onsemi. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device has a maximum input voltage of 7V and an input bias current of 4mA. It is packaged in a TO-220 case and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Input Bias Current | 4mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.27V |
| RoHS | Not Compliant |