
The FAN1086M25_Q is a fixed regulator with an output voltage of 2.5V and an output current of 1.5A. It is packaged in a TO-263 case and is available in rail or tube packaging. The device operates over a temperature range of 0°C to 125°C. The input bias current is 4mA, and the maximum input voltage is 7.5V.
Onsemi FAN1086M25_Q technical specifications.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1086M25_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
