
The FAN1086M5_Q is a 5V fixed output linear regulator from Onsemi. It features an output current of 1.5A and an input bias current of 4mA. The device operates within a temperature range of 0°C to 125°C and is packaged in a TO-263 case. The FAN1086M5_Q is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |