The FAN1112SX_Q is a single output fixed voltage regulator from Onsemi with a maximum operating temperature of 125°C and a maximum power dissipation of 18W. It has a maximum input voltage of 18V and an output current of 1A. The device is packaged in a SOT-223 case and is available on tape and reel. The regulator has a fixed output voltage of 1.2V and an input bias current of 4mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |