Onsemi FAN1117ADX_Q technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1117ADX_Q to view detailed technical specifications.
No datasheet is available for this part.