The FAN1117ASX_Q is an adjustable linear regulator from Onsemi with a maximum input voltage of 18V and a maximum power dissipation of 18W. It features a single output with a maximum current of 1A and an adjustable output type. The device is packaged in a SOT-223 case and is available on tape and reel. It operates over a temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |