
The FAN1582D12X is a single-channel positive fixed regulator from Onsemi, featuring a maximum output current of 3A and a minimum output voltage of 1.2V. It is packaged in a TO-252-5 surface-mount package and is designed to operate over a temperature range of -65°C to 150°C. The regulator has a high power supply rejection ratio of 80dB and a quiescent current of 6mA. It is available in tape and reel packaging.
Onsemi FAN1582D12X technical specifications.
| Package/Case | TO-252-5 |
| Max Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN1582D12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
