Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN1582M12X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | TO-263-6 |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reference Voltage | 1.263V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN1582M12X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.