
The FAN1585AT18 is a 1.8V fixed output linear regulator from Onsemi. It features a TO-220 package and can handle an output current of up to 5A. The device operates within a temperature range of 0°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |