
The FAN1587AMC33X_Q is a 3.3V fixed output regulator with a maximum output current of 3A and a maximum power dissipation of 18W. It is packaged in a TO-263 package and is available on tape and reel. The device operates over a temperature range of 0°C to 125°C. The input bias current is 4mA and the maximum input voltage is 18V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
