
Low Dropout Regulators - LDO 3a adj/Fixed LDO
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |