
The FAN1587AT_Q is a single output adjustable linear regulator from Onsemi. It features a maximum operating temperature of 125°C and a maximum power dissipation of 18W. The device has a maximum input voltage of 18V and an output current of 3A. It is packaged in a TO-220AB case and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Input Bias Current | 4mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS | Not Compliant |
